Part Details for HDMR-19-01-S-SM by Samtec Inc
Overview of HDMR-19-01-S-SM by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMR-19-01-S-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0075
|
Newark | Hdmi Conn, R/A Rcpt, 19Pos, Smd, No. Of Contacts:19Contacts, Gender:Receptacle, Product Range:Hdmr Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Steel Body Rohs Compliant: Yes |Samtec HDMR-19-01-S-SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$3.3100 / $5.9600 | Buy Now |
DISTI #
68AJ1676
|
Newark | Connector Rohs Compliant: Yes |Samtec HDMR-19-01-S-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $6.6300 | Buy Now |
DISTI #
SAM9475-ND
|
DigiKey | CONN RCPT HDMI 19POS SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
648 In Stock |
|
$3.1848 / $5.9000 | Buy Now |
DISTI #
HDMR-19-01-S-SM
|
Avnet Americas | I/O Connector, 19 Contacts, Receptacle, HDMI, Solder, Surface Mount Right Angle - Trays (Alt: HDMR-19-01-S-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 923424 Factory Stock |
|
$3.2400 / $4.7500 | Buy Now |
DISTI #
200-HDMR-19-01-S-SM
|
Mouser Electronics | HDMI, Displayport & DVI Connectors "High-Speed I/O Receptacle" RoHS: Compliant | 225 |
|
$2.6800 / $4.7500 | Buy Now |
|
Onlinecomponents.com | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray RoHS: Compliant |
143 In Stock 2994 Factory Stock |
|
$2.5200 / $5.7100 | Buy Now |
DISTI #
65021224
|
Verical | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 140 |
|
$7.4230 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Powell Electronics | High-Speed IO Receptacle Min Qty: 1 | 1976 |
|
$3.2400 / $4.7500 | Buy Now |
DISTI #
HDMR-19-01-S-SM
|
Avnet Abacus | I/O Connector, 19 Contacts, Receptacle, HDMI, Solder, Surface Mount Right Angle (Alt: HDMR-19-01-S-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HDMR-19-01-S-SM
HDMR-19-01-S-SM CAD Models
HDMR-19-01-S-SM Part Data Attributes
|
HDMR-19-01-S-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDMR-19-01-S-SM
Samtec Inc
Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Depth | 0.479 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |