Part Details for HDMR-19-01-S-SM-PF by Samtec Inc
Results Overview of HDMR-19-01-S-SM-PF by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDMR-19-01-S-SM-PF Information
HDMR-19-01-S-SM-PF by Samtec Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HDMR-19-01-S-SM-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5148
|
Newark | "high-Speed I/O Receptacle" Rohs Compliant: Yes |Samtec HDMR-19-01-S-SM-PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $8.3600 | Buy Now |
DISTI #
SAM15494-ND
|
DigiKey | HDMR FLONGED SURFACE MOUNT SOCKE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1040 In Stock |
|
$2.8200 / $4.8000 | Buy Now |
DISTI #
HDMR-19-01-S-SM-PF
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port - Trays (Alt: HDMR-19-01-S-SM-PF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 5106 Factory Stock |
|
$3.5962 / $4.6550 | Buy Now |
DISTI #
200-HDMR-1901SSMPF
|
Mouser Electronics | HDMI, Displayport & DVI Connectors High-Speed I/O Receptacle RoHS: Compliant | 161 |
|
$2.6800 / $4.7500 | Buy Now |
|
Onlinecomponents.com | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray RoHS: Compliant | 0 |
|
$2.4300 / $5.5800 | Buy Now |
DISTI #
87550433
|
Verical | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5106 |
|
$4.7500 | Buy Now |
|
Powell Electronics | High-Speed IO Receptacle Min Qty: 1 | 3370 |
|
$3.2400 / $4.7500 | Buy Now |
DISTI #
000000000003514198
|
Sager | I/O Connectors High-Speed I/O Receptacle Min Qty: 1 | 5106 |
|
$3.0500 / $4.7500 | Buy Now |
DISTI #
HDMR-19-01-S-SM-PF
|
Avnet Abacus | Conn HDMI RCP 19 POS 05mm Solder RA SMD 19 Terminal 1 Port (Alt: HDMR-19-01-S-SM-PF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HDMR-19-01-S-SM-PF
|
Avnet Abacus | Conn HDMI RCP 19 POS 05mm Solder RA SMD 19 Terminal 1 Port (Alt: HDMR-19-01-S-SM-PF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HDMR-19-01-S-SM-PF
HDMR-19-01-S-SM-PF CAD Models
HDMR-19-01-S-SM-PF Part Data Attributes
|
HDMR-19-01-S-SM-PF
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDMR-19-01-S-SM-PF
Samtec Inc
Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.63 inch | |
Body Depth | 0.479 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |
HDMR-19-01-S-SM-PF Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the HDMR-19-01-S-SM-PF connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the HDMR-19-01-S-SM-PF connector is designed to support high-speed signals up to 10 Gbps.
-
The operating temperature range for the HDMR-19-01-S-SM-PF connector is -40°C to 105°C.
-
Yes, the HDMR-19-01-S-SM-PF connector is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life of the HDMR-19-01-S-SM-PF connector is 500 cycles minimum.