Part Details for HDMMV4M by StarTech
Overview of HDMMV4M by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMMV4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM7654
|
Newark | Cable Assy, Hdmi Plug-Plug, 4M Rohs Compliant: Yes |Startech HDMMV4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8000 | Buy Now |
DISTI #
5214-HDMMV4M-ND
|
DigiKey | 13FT PREMIUM HDMI 2.0 CABLE Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$22.3125 / $33.9200 | Buy Now |
DISTI #
73569172
|
RS | Premium Certified HDMI 2.0 Cable with Ethernet-High-Speed Ultra HD 4K, 13ft (4m | StarTech.com HDMMV4M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$36.4600 / $42.6400 | Buy Now |
|
NAC | 13ft Premium HDMI 2.0 Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 13FT PREMIUM HDMI 2.0 CABLE HIGH-SPEED ULTRA HD 4K 60HZ | 50 |
|
$54.9900 | Buy Now |