Part Details for HDMM610PK by StarTech
Overview of HDMM610PK by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMM610PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-HDMM610PK-ND
|
DigiKey | 6FT HIGH SPEED HDMI CABLE Min Qty: 1 Lead time: 1 Weeks Container: Bag |
8 In Stock |
|
$81.3387 / $131.0300 | Buy Now |
DISTI #
73742958
|
RS | High Speed HDMI Cable with Ethernet, Ultra HD 4K 30Hz, M/M, 6ft, 10 Pack | StarTech.com HDMM610PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Package | 1 |
|
$102.9000 / $116.9400 | Buy Now |
|
NAC | 6ft High Speed HDMI Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
$94.3400 | Buy Now |
|
Neutron USA | 6FT HIGH SPEED HDMI TO HDMI - 1.4 CABLE - ULTRA HD 4K X 2K | 50 |
|
$114.9900 | Buy Now |