Part Details for HDMM50CMP by StarTech
Overview of HDMM50CMP by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMM50CMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5827
|
Newark | Cable Assy, Hdmi Plug-Plug, 500Mm Rohs Compliant: Yes |Startech HDMM50CMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$20.8000 / $25.3200 | Buy Now |
DISTI #
72012446
|
RS | 0.5m 4K HDMI Cable - Premium High Speed HDMI Cable with Ethernet - 4K 60Hz | StarTech.com HDMM50CMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$20.9500 / $24.9400 | Buy Now |
|
NAC | 1.6FT 4K HIGH SPEED HDMI CABLE. PREMIUM CERTIFIED HDMI CORD 4K 60HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
$17.0900 | Buy Now |
|
Neutron USA | 0.5M PREMIUM CERTIFIED HDMI 2.0 CABLE 4K 60HZ | 50 |
|
$39.9900 | Buy Now |