Part Details for HDMM2MLP by StarTech
Overview of HDMM2MLP by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMM2MLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015365
|
RS | 2m 6 ft Premium High Speed HDMI Cable with Gripping Connectors - 4K 60Hz | StarTech.com HDMM2MLP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$23.5700 / $25.3500 | Buy Now |
|
NAC | 2m Premium HDMI Cbl RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$20.2400 | Buy Now |
|
Neutron USA | 6FT PREMIUM CERTIFIED HDMI CABLE 2.0 GRIPPING CONNECTORS | 50 |
|
$49.9900 | Buy Now |