-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive ultra large bandwidth ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7158
|
Newark | Diode, Esd Protection, Aec-Q101, Sot-23, Clamping Voltage Vc Max:17V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Stmicroelectronics HDMIULC6-4SC6Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2637 |
|
$0.4630 / $1.4300 | Buy Now |
DISTI #
41Y5512
|
Newark | Protection |Stmicroelectronics HDMIULC6-4SC6Y Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12167-1-ND
|
DigiKey | TVS DIODE 5VWM 17VC SOT23-6L Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15509 In Stock |
|
$0.1744 / $0.6000 | Buy Now |
DISTI #
HDMIULC6-4SC6Y
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: HDMIULC6-4SC6Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1729 | Buy Now |
DISTI #
511-HDMIULC6-4SC6Y
|
Mouser Electronics | ESD Suppressors / TVS Diodes Automotive ultra large bandwidth ESD protection RoHS: Compliant | 3296 |
|
$0.1710 / $0.8600 | Buy Now |
|
Future Electronics | Automotive ultra large bandwidth ESD protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.8150 / $1.1000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, UNIDIRECTIONAL, 1 ELEMENT, SILICON, MO-178AB | 2100 |
|
$0.1556 / $0.3735 | Buy Now |
DISTI #
HDMIULC6-4SC6Y
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: HDMIULC6-4SC6Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1729 | Buy Now |
DISTI #
HDMIULC6-4SC6Y
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: HDMIULC6-4SC6Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1729 | Buy Now |
DISTI #
HDMIULC6-4SC6Y
|
Avnet Silica | ESD Suppressor Diode Arrays �15KV 6-Pin SOT-23 T/R (Alt: HDMIULC6-4SC6Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDMIULC6-4SC6Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HDMIULC6-4SC6Y
STMicroelectronics
Automotive ultra large bandwidth ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 178 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for HDMIULC6-4SC6Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMIULC6-4SC6Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSC706-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN | Bourns Inc | HDMIULC6-4SC6Y vs CDSC706-0504C |
USBLC6-2SC6Y | Automotive very low capacitance ESD protection | STMicroelectronics | HDMIULC6-4SC6Y vs USBLC6-2SC6Y |