-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra large bandwidth ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1329
|
Newark | Hdmiulc6-4Sc6 |Stmicroelectronics HDMIULC6-4SC6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.1390 | Buy Now |
DISTI #
33R0076
|
Newark | Esd Protection Device, 5V, Sot-23, Clamping Voltage Vc Max:17V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics HDMIULC6-4SC6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10318 |
|
$0.2760 / $0.9390 | Buy Now |
DISTI #
55AC2330
|
Newark | Stmhdmiulc6-4Sc6 |Stmicroelectronics HDMIULC6-4SC6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
56P7613
|
Newark | Esd Diode, 17V, Sot-23, Clamping Voltage Vc Max:17V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Stmicroelectronics HDMIULC6-4SC6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5239-1-ND
|
DigiKey | TVS DIODE 5VWM 17VC SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16200 In Stock |
|
$0.1523 / $0.5300 | Buy Now |
DISTI #
HDMIULC6-4SC6
|
Avnet Americas | ESD Suppressor ±15KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: HDMIULC6-4SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 78000 |
|
RFQ | |
DISTI #
HDMIULC6-4SC6
|
Avnet Americas | ESD Suppressor ±15KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: HDMIULC6-4SC6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1377 / $0.1567 | Buy Now |
DISTI #
HDMIULC6-4SC6
|
Avnet Americas | ESD Suppressor ±15KV 6-Pin SOT-23 T/R - Bulk (Alt: HDMIULC6-4SC6) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71AC1329
|
Avnet Americas | ESD Suppressor ±15KV 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 71AC1329) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.2030 | Buy Now |
DISTI #
33R0076
|
Avnet Americas | ESD Suppressor ±15KV 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 33R0076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.5150 / $0.9390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDMIULC6-4SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HDMIULC6-4SC6
STMicroelectronics
Ultra large bandwidth ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 178 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for HDMIULC6-4SC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMIULC6-4SC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBLC6-2SC6 | ESD Protection for USB 2.0 High Speed | STMicroelectronics | HDMIULC6-4SC6 vs USBLC6-2SC6 |
SP3004-04XTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, MO-223, 6 PIN | Littelfuse Inc | HDMIULC6-4SC6 vs SP3004-04XTG |
SP3003-04JTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN | Littelfuse Inc | HDMIULC6-4SC6 vs SP3003-04JTG |
SP3002-04JTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN | Littelfuse Inc | HDMIULC6-4SC6 vs SP3002-04JTG |
CDSC706-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN | Bourns Inc | HDMIULC6-4SC6 vs CDSC706-0504C |