Part Details for HDMI2C1-14HD by STMicroelectronics
Overview of HDMI2C1-14HD by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMI2C1-14HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDMI2C1-14HD
|
Avnet Americas | ESD Protection and Signal Conditioning 36-Pin QFN EP T/R - Tape and Reel (Alt: HDMI2C1-14HD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | ESD protection and signal conditioning for HDMI 2.0 source interface RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9800 / $1.6900 | Buy Now |
|
Future Electronics | HDMI Series 6 V 1.5 pF ESD Protection HDMI Signal Conditioning Device - QFN-36 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 6Cut Tape/Mini-Reel |
|
$0.4900 / $0.6600 | Buy Now |
DISTI #
HDMI2C1-14HD
|
Avnet Americas | ESD Protection and Signal Conditioning 36-Pin QFN EP T/R - Tape and Reel (Alt: HDMI2C1-14HD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for HDMI2C1-14HD
HDMI2C1-14HD CAD Models
HDMI2C1-14HD Part Data Attributes:
|
HDMI2C1-14HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HDMI2C1-14HD
STMicroelectronics
ESD protection and signal conditioning for HDMI 2.0 source interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |