There are no models available for this part yet.
Overview of HDMF19200812TR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDMF19200812TR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73426292
|
RS | HDMI, RECEPTACLE, 0.5mm pitch, 19 pins, Right An | Amphenol Commercial (Amphenol CS) HDMF19200812TR RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 | RFQ | |
DISTI #
AMLHDMF19200812TR
|
Heilind Electronics | HDMI, RECEPTACLE, 0.5MM PITCH, | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLHDMF19200812TR
|
Interstate Connecting Components | HDMI, RECEPTACLE, 0.5MM PITCH, | 0 |
|
Buy Now |