There are no models available for this part yet.
Overview of HDMF1910DD13TR1 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDMF1910DD13TR1 | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg, Tin) Type, 30u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package |
Price & Stock for HDMF1910DD13TR1 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HDMF1910DD13TR1
|
Avnet Americas | Connector HDMI Receptacle 19 Position Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: HDMF1910DD13TR1) Min Qty: 2800 Package Multiple: 2800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-HDMF1910DD13TR1
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMF1910DD13TR1-HDMI A 19P,P=0.5MM SMT | 0 |
|
$0.7100 / $0.7180 | Order Now | |
DISTI #
HDMF1910DD13TR1
|
Avnet Abacus | - Tape and Reel (Alt: HDMF1910DD13TR1) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |