Part Details for HDMF19108812TR by Amphenol Corporation
Overview of HDMF19108812TR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMF19108812TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDMF19108812TR
|
Avnet Americas | - Tape and Reel (Alt: HDMF19108812TR) Min Qty: 7500 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-HDMF19108812TR
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI, RECEPTACLE, 0.5mm pitch, 19 pins, Right Angle, A Type with Flange, SMT Type, 30U" plating, Shell with Nickel plating, Tape and Reel Packing | 0 |
|
Order Now |