Part Details for HDM6448C by Hantronix
Overview of HDM6448C by Hantronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDM6448C
HDM6448C CAD Models
HDM6448C Part Data Attributes:
|
HDM6448C
Hantronix
Buy Now
Datasheet
|
Compare Parts:
HDM6448C
Hantronix
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANTRONIX INC | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 640 Pixel | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 5 °C | |
Overall Depth | 9 mm | |
Overall Height | 183 mm | |
Overall Length | 264 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 480 Pixel | |
Viewing Area Height | 161 mm | |
Viewing Area Length | 214 mm |