Part Details for HDM6448C-7 by Hantronix
Overview of HDM6448C-7 by Hantronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDM6448C-7
HDM6448C-7 CAD Models
HDM6448C-7 Part Data Attributes:
|
HDM6448C-7
Hantronix
Buy Now
Datasheet
|
Compare Parts:
HDM6448C-7
Hantronix
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANTRONIX INC | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 640 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 10.26 mm | |
Overall Height | 145 mm | |
Overall Length | 197 mm | |
Supply Voltage-Nom | 3 V | |
Vertical Pixel Count | 480 Pixel | |
Viewing Area Height | 118 mm | |
Viewing Area Length | 158 mm |