HDM3224C-S
Hantronix
Description: Display

Overview of HDM3224C-S by Hantronix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HDM3224C-S by Hantronix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDM3224C-S by Hantronix

HDM3224C-S
Hantronix
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HANTRONIX INC
Reach Compliance Code
unknown
Horizontal Pixel Count
320 Pixel
Operating Temperature-Max
50 °C
Operating Temperature-Min
Overall Depth
6.5 mm
Overall Height
104 mm
Overall Length
77 mm
Supply Voltage-Nom
3.3 V
Vertical Pixel Count
240 Pixel
Viewing Area Height
83 mm
Viewing Area Length
63 mm
Want to compare parts?
  1. HDM3224C-S
    Hantronix
    Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDM3224C-S by Hantronix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDM3224C-S by Hantronix

Select Manufacturer
Which Manufacturer of HDM3224C-S would you like to use for your alert(s)?
  • Please alert me when HDM3224C-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDM3224C-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDM3224C-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDM3224C-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDM3224C-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDM3224C-S by Hantronix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: