Part Details for HDM3224-5-Y10F by Hantronix
Overview of HDM3224-5-Y10F by Hantronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HDM3224-5-Y10F
HDM3224-5-Y10F CAD Models
HDM3224-5-Y10F Part Data Attributes
|
HDM3224-5-Y10F
Hantronix
Buy Now
Datasheet
|
Compare Parts:
HDM3224-5-Y10F
Hantronix
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANTRONIX INC | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 320 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 14 mm | |
Overall Height | 117 mm | |
Overall Length | 134 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 240 Pixel | |
Viewing Area Height | 79 mm | |
Viewing Area Length | 103 mm |