Part Details for HDM2432TS-T by Hantronix
Overview of HDM2432TS-T by Hantronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for HDM2432TS-T
HDM2432TS-T CAD Models
HDM2432TS-T Part Data Attributes
|
HDM2432TS-T
Hantronix
Buy Now
Datasheet
|
Compare Parts:
HDM2432TS-T
Hantronix
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANTRONIX INC | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 240 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 7.5 mm | |
Overall Height | 92 mm | |
Overall Length | 73.3 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 320 Pixel | |
Viewing Area Height | 81 mm | |
Viewing Area Length | 62 mm |