Part Details for HDM20216H-L by Hantronix
Overview of HDM20216H-L by Hantronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Part Details for HDM20216H-L
HDM20216H-L CAD Models
HDM20216H-L Part Data Attributes
|
HDM20216H-L
Hantronix
Buy Now
Datasheet
|
Compare Parts:
HDM20216H-L
Hantronix
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANTRONIX INC | |
Reach Compliance Code | unknown | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 20 | |
Display Height | 9.22 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 10 mm | |
Overall Height | 43 mm | |
Overall Length | 146 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 23 mm |