There are no models available for this part yet.
Overview of HDLSP-035-0300 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for HDLSP-035-0300 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HDLSP-035-0300-ND
|
DigiKey | 0.635 MM EYE SPEED HD HIGH-SPEED Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.9600 | Buy Now | |
DISTI #
HDLSP-035-0300
|
Avnet Americas | Cable Assembly Twinaxial 0.3m 70 POS High Density to 70 POS High Density PL-PL - Bag (Alt: HDLSP-035-0300) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$50.8400 / $70.0300 | Buy Now | |
DISTI #
200-HDLSP-035-0300
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.635 mm Eye Speed HD High-Speed High-Density I/O Cable Assembly RoHS: Compliant | 0 |
|
$50.8400 / $70.0300 | Order Now | |
Onlinecomponents.com | 0.635 mm Eye Speed® HD High-Speed High-Density I/O Cable Assembly RoHS: Compliant | 0 |
|
$50.5500 / $82.9800 | Buy Now | ||
DISTI #
000000000005204127
|
Sager | Ribbon Cables / IDC Cables 0.635 mm Eye Speed HD High-Speed High-Density I/O Cable Assembly Min Qty: 1 | 0 |
|
$49.3000 / $70.0300 | Buy Now | |
Master Electronics | 0.635 mm Eye Speed® HD High-Speed High-Density I/O Cable Assembly RoHS: Compliant | 0 |
|
$50.5500 / $82.9800 | Buy Now | ||
DISTI #
5cd8edd1cd7c1c4c383ed05a
|
Samtec | 0.635 mm Eye Speed® HD High-Speed High-Density I/O Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$46.2100 / $70.0300 | Buy Now |
CAD Models for HDLSP-035-0300 by Samtec Inc
Part Data Attributes for HDLSP-035-0300 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER
|
Connector Side1
|
HDLSP 70P
|
Connector Side2
|
HDLSP 70P
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.032 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
70
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
1.5 A
|
Rated Voltage
|
150 V
|
Resistance
|
0.538 Ω
|
Shielding
|
YES
|
Wire Gauge
|
32 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|