Part Details for HDLS-1414 by Broadcom Limited
Results Overview of HDLS-1414 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDLS-1414 Information
HDLS-1414 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-141402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
54242-108141450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
61083-141402PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. |
Price & Stock for HDLS-1414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDLS-1414-ND
|
DigiKey | DISPLAY 5X7 0.15" 4CHAR SUN.VIEW Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.1821 / $39.5600 | Buy Now |
DISTI #
HDLS-1414
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Red 12-Pin DIP - Rail/Tube (Alt: HDLS-1414) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube |
33 |
|
$26.9280 / $27.4890 | Buy Now |
DISTI #
630-HDLS-1414
|
Mouser Electronics | LED Displays & Accessories Red 637nm 1x4 Alphanumeric RoHS: Compliant | 13 |
|
$25.5400 / $37.4100 | Buy Now |
DISTI #
HDLS-1414
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Red 12Pin DIP (Alt: HDLS-1414) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | EBV - 50 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Red 637nm 1x4 Alphanumeric | 13 |
|
$142.5400 | Buy Now |
Part Details for HDLS-1414
HDLS-1414 CAD Models
HDLS-1414 Part Data Attributes
|
HDLS-1414
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDLS-1414
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Red, 3.7mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 3.7 mm | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HDLS-1414
This table gives cross-reference parts and alternative options found for HDLS-1414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDLS-1414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDLS-1414 | Avago Technologies | Check for Price | 5X7 DOT MATRIX DISPLAY, RED, 3.7mm | HDLS-1414 vs HDLS-1414 |
HDLS-1414 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and crosstalk.
-
Ensure proper thermal management by providing adequate heat sinking and airflow. Follow the recommended thermal design guidelines and use a thermal interface material with a thermal conductivity of at least 1 W/m-K.
-
The maximum allowable voltage tolerance is ±10% of the recommended operating voltage. Exceeding this tolerance may affect the device's performance and reliability.
-
Use a logic analyzer or oscilloscope to capture and analyze the signal waveforms. Check the power supply voltage, clock signal, and data lines for any anomalies or noise. Consult the datasheet and application notes for troubleshooting guidelines.
-
The HDLS-1414 is not designed for radiation-hardened or high-reliability applications. For such applications, consider using a radiation-hardened or high-reliability version of the device, if available, or consult with Broadcom Limited for custom solutions.