-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDL3000PS200 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7952
|
Newark | Power Supply, Ac-Dc, 200V, 15A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,250.9700 / $1,489.2500 | Buy Now |
DISTI #
1470-HDL3000PS200-ND
|
DigiKey | AC/DC CONVERTER 200V 3000W Min Qty: 1 Lead time: 22 Weeks Container: Box |
1 In Stock |
|
$1,250.9757 / $1,489.2500 | Buy Now |
DISTI #
209-HDL3000PS200
|
Mouser Electronics | Switching Power Supplies AC-DC, 3000W, FULLY PROGRAMMABLE RoHS: Compliant | 6 |
|
$1,489.2500 | Buy Now |
DISTI #
73592388
|
RS | Power Supply, AC-DC, Programmable, 3000W, 200V, 15A, HDL3000 HV Series Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,489.2500 | RFQ |
DISTI #
HDL3000PS200
|
TME | Power supply: switching, for building in, 3kW, 200VDC, 15A, OUT: 1 Min Qty: 1 | 0 |
|
$1,319.8500 / $1,472.1400 | RFQ |
DISTI #
HDL3000PS200
|
Avnet Abacus | ACDC 3000W FULLY PROGRAMMABLE (Alt: HDL3000PS200) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDL3000PS200
XP Power
Buy Now
Datasheet
|
Compare Parts:
HDL3000PS200
XP Power
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the HDL3000PS200 is -40°C to +85°C, with derating above 70°C.
Yes, the HDL3000PS200 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
The typical efficiency of the HDL3000PS200 is around 92-94% at full load, depending on the input voltage and output configuration.
Yes, the HDL3000PS200 can be paralleled for higher power output, but it requires a special configuration and XP Power's approval. Please consult with XP Power's application engineers for more information.
The MTBF of the HDL3000PS200 is around 1.5 million hours at 40°C, calculated according to MIL-HDBK-217F.