There are no models available for this part yet.
Overview of HDL26030C by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDL26030C by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T3816
|
Newark | Molded Case Circuit Breaker 600V 30A |Square D By Schneider Electric HDL26030C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$854.7400 / $1,020.7700 | Buy Now | |
DISTI #
71415541
|
RS | Circuit Breaker PowerPact H ThermMagn 30A 2P 600V 14kA | Square D HDL26030C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,054.4500 | RFQ |