Part Details for HDL26025 by Schneider Electric
Overview of HDL26025 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HDL26025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-HDL26025-ND
|
DigiKey | MOLDED CASE CIRCUIT BREAKER 600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$870.0000 | Buy Now |
Part Details for HDL26025
HDL26025 CAD Models
HDL26025 Part Data Attributes
|
HDL26025
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
HDL26025
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | TOGGLE | |
Body Breadth | 103.89 mm | |
Body Height | 86.11 mm | |
Body Length or Diameter | 163.07 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -2 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 14000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |