Part Details for HDL15PLA by Adam Technologies Inc
Overview of HDL15PLA by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDL15PLA
HDL15PLA CAD Models
HDL15PLA Part Data Attributes:
|
HDL15PLA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDL15PLA
Adam Technologies Inc
D Type Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |