Microcontrollers and Processors
HDL-3805BM
Analog Devices Inc
Description: IC PALETTE-DAC DSPL CTLR, MDIP46, 2.300 X 1.500 INCH, METAL, HYBRID PACKAGE-46, Display Controller

Overview of HDL-3805BM by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for HDL-3805BM by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDL-3805BM by Analog Devices Inc

HDL-3805BM
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
2.300 X 1.500 INCH, METAL, HYBRID PACKAGE-46
Pin Count
46
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
8
External Data Bus Width
8
JESD-30 Code
R-MDIP-P46
JESD-609 Code
e0
Number of Terminals
46
Package Body Material
METAL
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.86 mm
Supply Voltage-Max
-5.45 V
Supply Voltage-Min
-4.95 V
Supply Voltage-Nom
-5.2 V
Surface Mount
NO
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
33.02 mm
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, PALETTE DAC
Want to compare parts?
  1. HDL-3805BM
    Analog Devices Inc
    IC PALETTE-DAC DSPL CTLR, MDIP46, 2.300 X 1.500 INCH, METAL, HYBRID PACKAGE-46, Display Controller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDL-3805BM by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDL-3805BM by Analog Devices Inc

Select Manufacturer
Which Manufacturer of HDL-3805BM would you like to use for your alert(s)?
  • Please alert me when HDL-3805BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDL-3805BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDL-3805BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDL-3805BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDL-3805BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDL-3805BM by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: