Part Details for HDIM500DUE8P3 by TE Connectivity
Overview of HDIM500DUE8P3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for HDIM500DUE8P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-HDIM500DUE8P3
|
Mouser Electronics | Board Mount Pressure Sensors HDIM500DUE8P3, PRES, 0..500mbar, SMD, 3V | 0 |
|
$39.4700 | Order Now |
DISTI #
2003159-F
|
TTI | Board Mount Pressure Sensors HDIM500DUE8P3 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$37.3700 | Buy Now |
Part Details for HDIM500DUE8P3
HDIM500DUE8P3 CAD Models
HDIM500DUE8P3 Part Data Attributes
|
HDIM500DUE8P3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDIM500DUE8P3
TE Connectivity
Piezoresistive Sensor, Differential, 0Psi Min, 7.2Psi Max, 0.5%, 2.24-2.26V, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMD-6 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | Port Diameter = 2.68 MM and Port Height = 7.6 MM | |
Body Breadth | 11.9 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 15 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Offset-Nom | 1.25V | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 2.24-2.26V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 7.2 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |