Part Details for HDIM200DBE8P3 by TE Connectivity
Results Overview of HDIM200DBE8P3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDIM200DBE8P3 Information
HDIM200DBE8P3 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HDIM200DBE8P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-HDIM200DBE8P3
|
Mouser Electronics | Board Mount Pressure Sensors HDIM200DBE8P3, PRES, +-200mbar, 2V, 3V | 0 |
|
$39.6400 | Order Now |
DISTI #
2003487-F
|
TTI | Board Mount Pressure Sensors HDIM200DBE8P3 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$37.5400 | Buy Now |