Part Details for HDI-4013 by Quest Technology International Inc
Overview of HDI-4013 by Quest Technology International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDI-4013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70974133
|
RS | HDMI 3X1 AUTOMATIC SWITCHER CABLE, 4K X 2K | Quest Technology International Inc. HDI-4013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1320 / $26.5180 | RFQ |
|
Onlinecomponents.com | Cable Assembly Audio/Video 0.5m HDMI to 3HDMI M-M Crimp-Crimp RoHS: Compliant |
1 In Stock |
|
$21.0000 / $80.3800 | Buy Now |
|
Master Electronics | Cable Assembly Audio/Video 0.5m HDMI to 3HDMI M-M Crimp-Crimp RoHS: Compliant |
1 In Stock |
|
$21.0000 / $80.3800 | Buy Now |