There are no models available for this part yet.
Overview of HDI-1450 by Quest Technology International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-501MRB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-501ML | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-501 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) |
Price & Stock for HDI-1450 by Quest Technology International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4867-HDI-1450-ND
|
DigiKey | CABLE M-M HDMI-A 50' SHLD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$32.7155 / $58.3100 | Buy Now | |
DISTI #
70121559
|
RS | HDMI (M-M) CABLE 1.4 W/ETHERNET CL3 28 AWG 1080P 50ft | Quest Technology International Inc. HDI-1450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$51.4500 / $59.4800 | Buy Now | |
Onlinecomponents.com | Cable Assembly HDMI 1.27m 26AWG USB to USB PL-PL RoHS: Compliant |
4 In Stock |
|
$29.8400 / $41.8800 | Buy Now | ||
Master Electronics | Cable Assembly HDMI 1.27m 26AWG USB to USB PL-PL RoHS: Compliant |
4 In Stock |
|
$29.8400 / $41.8800 | Buy Now | ||
DISTI #
10137666
|
TestEquity LLC | Quest Technology HDI-1450 HDMI Cable, (M-M) Maxgrip, 4K2K High Speed w/Ethernet, 50 Ft, Black/Blue | 0 |
|
$66.9000 | Buy Now |