Part Details for HDH-01537CI by Hirose Electric Co Ltd
Results Overview of HDH-01537CI by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDH-01537CI Information
HDH-01537CI by Hirose Electric Co Ltd is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for HDH-01537CI
HDH-01537CI CAD Models
HDH-01537CI Part Data Attributes
|
HDH-01537CI
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDH-01537CI
Hirose Electric Co Ltd
Directional Coupler, 1400MHz Min, 1600MHz Max, 0.5dB Insertion Loss-Max
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.2 |