Part Details for HDH-00803GHD by Hirose Electric Co Ltd
Overview of HDH-00803GHD by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for HDH-00803GHD
HDH-00803GHD CAD Models
HDH-00803GHD Part Data Attributes:
|
HDH-00803GHD
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDH-00803GHD
Hirose Electric Co Ltd
90 Degree Hybrid Coupler, 500MHz Min, 14500MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.15 |
Alternate Parts for HDH-00803GHD
This table gives cross-reference parts and alternative options found for HDH-00803GHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDH-00803GHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDH-00803GHD(40) | 90 Degree Hybrid Coupler, | Hirose Electric Co Ltd | HDH-00803GHD vs HDH-00803GHD(40) |