Part Details for HDG1602P by Hantronix
Overview of HDG1602P by Hantronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HDG1602P
HDG1602P CAD Models
HDG1602P Part Data Attributes
|
HDG1602P
Hantronix
Buy Now
Datasheet
|
Compare Parts:
HDG1602P
Hantronix
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANTRONIX INC | |
Reach Compliance Code | unknown | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 16 | |
Display Height | 5.15 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 2.1 mm | |
Overall Height | 27.7 mm | |
Overall Length | 64 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 16 mm |