Part Details for HDF110T by Shoulder Electronics Ltd
Results Overview of HDF110T by Shoulder Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDF110T Information
HDF110T by Shoulder Electronics Ltd is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for HDF110T
HDF110T CAD Models
HDF110T Part Data Attributes
|
|
HDF110T
Shoulder Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
HDF110T
Shoulder Electronics Ltd
SAW Filter, 4 Pin(s), Metal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| Filter Type | Saw Filter | |
| Mounting Type | Through Hole Mount | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Material | Metal |