Part Details for HDF-R26-213L461 by NorComp
Overview of HDF-R26-213L461 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDF-R26-213L461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-HDF-R26-213L461-ND
|
DigiKey | CONN D-SUB HD RCPT 26P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
34 In Stock |
|
$12.0105 / $18.4100 | Buy Now |
DISTI #
636-HDF-R26-213L461
|
Mouser Electronics | D-Sub High Density Connectors 26 pin R/A solder F FL 4-40 thrd brkt RoHS: Compliant | 95 |
|
$11.9700 / $18.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 | 0 |
|
$13.6500 | Buy Now |
DISTI #
TEXHDF-R26-213L461
|
Heilind Electronics | 26 PIN R/A SOLDER FEMALE,FLASH 4-40 THREADED BKT.BOARDLOCKS | Americas - 23 in Stock |
|
$15.4032 / $15.9167 | Buy Now |
|
Onlinecomponents.com | Female IP67 High Density D-Sub Flange 26 Position Right Angle Dip Solder | 0 |
|
$15.6500 / $22.2800 | Buy Now |
DISTI #
TEXHDF-R26-213L461
|
Interstate Connecting Components | 26 PIN R/A SOLDER FEMALE,FLASH 4-40 THREADED BKT.BOARDLOCKS | 7 |
|
$15.4032 / $15.9167 | Buy Now |
Part Details for HDF-R26-213L461
HDF-R26-213L461 CAD Models
HDF-R26-213L461 Part Data Attributes:
|
HDF-R26-213L461
NorComp
Buy Now
Datasheet
|
Compare Parts:
HDF-R26-213L461
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.831 inch | |
Body Depth | 0.585 inch | |
Body Length | 1.89 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |