Part Details for HDF-R26-113L462 by NorComp
Overview of HDF-R26-113L462 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HDF-R26-113L462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3967
|
Newark | Hd-D Sub Conn, R/A Plug, Da, 26Pos, Ip67, D Sub Connector Type:High Density, Gender:Plug, Product Range:Nanook Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp HDF-R26-113L462 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1700 / $24.2700 | Buy Now |
DISTI #
37-HDF-R26-113L462-ND
|
DigiKey | CONN D-SUB HD PLUG 26P R/A SLDR Min Qty: 54 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.3007 | Buy Now |
DISTI #
636-HDF-R26-113L462
|
Mouser Electronics | D-Sub High Density Connectors 26 pin R/A solder M 30u 4-40 thrd brkt RoHS: Compliant | 0 |
|
$21.4400 / $22.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 | 0 |
|
$23.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.0100 / $49.0900 | Buy Now |