Part Details for HDE101MBDEF0KR by Vishay Intertechnologies
Overview of HDE101MBDEF0KR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for HDE101MBDEF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDE101MBDEF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 100 pF, 4 kV, ± 20%, Y5U, 12.5 mm, PC Pin - Bulk (Alt: HDE101MBDEF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2561 / $0.4337 | Buy Now |
DISTI #
HDE101MBDEF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 100 pF, 4 kV, ± 20%, Y5U, 12.5 mm, PC Pin - Bulk (Alt: HDE101MBDEF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2561 / $0.4337 | Buy Now |
Part Details for HDE101MBDEF0KR
HDE101MBDEF0KR CAD Models
HDE101MBDEF0KR Part Data Attributes:
|
HDE101MBDEF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HDE101MBDEF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |