Part Details for HDE-C(50) by Hirose Electric Co Ltd
Overview of HDE-C(50) by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDE-C(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4924
|
Newark | Plastic D-Subminiature Shells (Accessories) |Hirose(Hrs) HDE-C(50) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $5.5800 | Buy Now |
DISTI #
HDE-C(50)-ND
|
DigiKey | CLAMP FOR D-SUB BACKSHELL Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0910 | Buy Now |
DISTI #
HDE-C(50)
|
Avnet Americas | Clamp for D-Sub Connectors Steel - Bag (Alt: HDE-C(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$3.4875 / $4.0455 | Buy Now |
DISTI #
798-HDE-C50
|
Mouser Electronics | D-Sub Tools & Hardware RoHS: Compliant | 66 |
|
$3.6100 / $6.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$3.4100 | Buy Now |
DISTI #
HIRHDE-C(50)
|
Heilind Electronics | 211-0018-6-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plastic D-Subminiature Shells (Accessories) RoHS: Compliant | 0 |
|
$3.2000 / $4.7400 | Buy Now |
DISTI #
65148535
|
Verical | Connector Accessories Clamp Steel Min Qty: 32 Package Multiple: 1 Date Code: 2201 | Americas - 149 |
|
$4.5819 | Buy Now |
|
Quest Components | 119 |
|
$2.9175 / $4.7310 | Buy Now | |
DISTI #
HDE-C-50
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin, CTF Min Qty: 1 | 17 |
|
$3.8500 / $5.5600 | Buy Now |
Part Details for HDE-C(50)
HDE-C(50) CAD Models
HDE-C(50) Part Data Attributes
|
HDE-C(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDE-C(50)
Hirose Electric Co Ltd
Connector Accessory, Clamping Item, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 2 | SCREW |