-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Locking, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0956
|
Newark | Solder Type D-Subminiature Connectors |Hirose(Hrs) HDDB-50S(05) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2200 / $21.8000 | Buy Now |
DISTI #
H122689-ND
|
DigiKey | CONN D-SUB RCPT 50POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
38 In Stock |
|
$13.2974 / $20.3800 | Buy Now |
DISTI #
HDDB-50S(05)
|
Avnet Americas | Connector D-Subminiature Receptacle 50 Position DD Shell Size 2.76mm Solder Cup Straight Panel Mount 50 Terminal 1 Port - Bag (Alt: HDDB-50S(05)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$13.6250 / $15.8050 | Buy Now |
DISTI #
798-HDDB-50S05
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 82 |
|
$13.2900 / $20.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$13.3000 | Buy Now |
DISTI #
HIRHDDB-50S(05)
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.7846 / $18.1667 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7800 / $19.1900 | Buy Now |
DISTI #
67582162
|
Verical | Conn D-Subminiature F 50 POS Solder Cup ST Panel Mount 37 Terminal 1 Port Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 13 |
|
$13.0656 | Buy Now |
DISTI #
000000000005533284
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$11.8000 / $14.5000 | Buy Now |
DISTI #
C1S312300210202
|
Chip1Stop | Conn D-Subminiature F 50 POS Solder Cup ST Panel Mount 37 Terminal 1 Port Bag RoHS: Compliant Container: Bulk | 206 |
|
$12.0000 / $16.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDDB-50S(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDDB-50S(05)
Hirose Electric Co Ltd
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Locking, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.494 inch | |
Body Depth | 0.297 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |