Part Details for HDDB-50P(05) by Hirose Electric Co Ltd
Overview of HDDB-50P(05) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDDB-50P(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0955
|
Newark | Solder Type D-Subminiature Connectors |Hirose(Hrs) HDDB-50P(05) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4800 / $19.8000 | Buy Now |
DISTI #
H122688-ND
|
DigiKey | CONN D-SUB PLUG 50POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26 In Stock |
|
$13.2411 / $18.5400 | Buy Now |
DISTI #
HDDB-50P(05)
|
Avnet Americas | Connector D-Subminiature Plug 50 Position DD Shell Size 2.76mm Solder Cup Straight Panel Mount 50 Terminal 1 Port - Bag (Alt: HDDB-50P(05)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$12.3750 / $14.3550 | Buy Now |
DISTI #
798-HDDB-50P05
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 20 |
|
$12.0900 / $18.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.0800 | Buy Now |
DISTI #
HIRHDDB-50P(05)
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.4462 / $16.5000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8000 / $17.4300 | Buy Now |
DISTI #
67018921
|
Verical | Conn D-Subminiature PIN 50 POS Solder Cup ST Panel Mount 37 Terminal 1 Port Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 48 |
|
$11.3994 / $11.9511 | Buy Now |
DISTI #
64963203
|
Verical | Conn D-Subminiature PIN 50 POS Solder Cup ST Panel Mount 37 Terminal 1 Port Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2201 | Americas - 16 |
|
$11.9511 | Buy Now |
DISTI #
000000000005533283
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$10.8000 / $13.2000 | Buy Now |
Part Details for HDDB-50P(05)
HDDB-50P(05) CAD Models
HDDB-50P(05) Part Data Attributes
|
HDDB-50P(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDDB-50P(05)
Hirose Electric Co Ltd
D Subminiature Connector, 50 Contact(s), Male, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.494 inch | |
Body Depth | 0.297 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1700VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 50 |