Part Details for HDC9S42000C by Amphenol Positronic
Overview of HDC9S42000C by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC9S42000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9757
|
Newark | Hdc9S42000C |Positronic HDC9S42000C RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6100 / $102.0200 | Buy Now |
DISTI #
3937-HDC9S42000C-ND
|
DigiKey | D-Sub Connector Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
276-HDC9S42000C
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 9P Solder Tail Right Angle Cadmium Shell RoHS: Not Compliant | 0 |
|
$39.5900 / $43.3500 | Order Now |
DISTI #
POSHDC9S42000C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC9S42000C
|
Interstate Connecting Components | 0 |
|
Buy Now |