Part Details for HDC9M42000S by Amphenol Positronic
Overview of HDC9M42000S by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC9M42000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9594
|
Newark | Hdc9M42000S |Positronic HDC9M42000S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8000 / $72.3200 | Buy Now |
DISTI #
276-HDC9M42000S
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Tail Right Angle Stainless Steel, Passivated Shell RoHS: Not Compliant | 0 |
|
$30.4100 / $46.6900 | Order Now |
DISTI #
POSHDC9M42000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC9M42000S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC9M42000S
HDC9M42000S CAD Models
HDC9M42000S Part Data Attributes:
|
HDC9M42000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC9M42000S
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 60807-2, IEC 60807-3, MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC9M42000S
This table gives cross-reference parts and alternative options found for HDC9M42000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC9M42000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFEH09PA4-VF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | HDC9M42000S vs 117DFEH09PA4-VF |
DEN09P365XXXXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC9M42000S vs DEN09P365XXXXLF |
DEMV09P065GTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC9M42000S vs DEMV09P065GTXLF |
DEO09P065HTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC9M42000S vs DEO09P065HTXLF |
777-RR-E-H-09-P-VF | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | HDC9M42000S vs 777-RR-E-H-09-P-VF |
717DEF09P1BPNRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | HDC9M42000S vs 717DEF09P1BPNRM6 |
749809-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | HDC9M42000S vs 749809-4 |
DEF09P965HTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC9M42000S vs DEF09P965HTXLF |
DEMN09P665XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC9M42000S vs DEMN09P665XLF |
77DEG09P1BUNRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | HDC9M42000S vs 77DEG09P1BUNRM5 |