Part Details for HDC9M420000-14 by Amphenol Positronic
Overview of HDC9M420000-14 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC9M420000-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9595
|
Newark | Hdc9M420000-14 |Positronic HDC9M420000-14 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8000 / $68.7000 | Buy Now |
DISTI #
276-HDC9M420000-14
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Tail Right Angle Zinc Shell RoHS: Not Compliant | 0 |
|
$24.3100 / $32.6800 | Order Now |
DISTI #
POSHDC9M420000-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
HDC9M420000-14
|
TTI | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Tail Right Angle Zinc Shell Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSHDC9M420000-14
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC9M420000-14
HDC9M420000-14 CAD Models
HDC9M420000-14 Part Data Attributes:
|
HDC9M420000-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC9M420000-14
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 60807-2; IEC60807-3; MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.482 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL/BRASS | |
Shell Size | 1/E | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC9M420000-14
This table gives cross-reference parts and alternative options found for HDC9M420000-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC9M420000-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM9P500MN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | HDC9M420000-14 vs DEM9P500MN |
PCD9M92S0V3X | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | HDC9M420000-14 vs PCD9M92S0V3X |
SND9M3600TD | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | Amphenol Positronic | HDC9M420000-14 vs SND9M3600TD |
PCD9M92S0T6X | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | HDC9M420000-14 vs PCD9M92S0T6X |
DEMO9P543MN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | HDC9M420000-14 vs DEMO9P543MN |
DEMO9P500MN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | HDC9M420000-14 vs DEMO9P500MN |
DEM9P500N | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | HDC9M420000-14 vs DEM9P500N |
023146 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, M3, Receptacle, | Provertha Connectors Cables & Solutions GmbH | HDC9M420000-14 vs 023146 |
DEMO9P543CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | HDC9M420000-14 vs DEMO9P543CN |
DEM9P500CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | HDC9M420000-14 vs DEM9P500CN |