Part Details for HDC60A120 by Crydom Inc
Overview of HDC60A120 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for HDC60A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7792
|
Newark | Ssr Relay, Panel Mount, Ip00, 48Vdc/120A, 90-280V |Sensata/crydom HDC60A120 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$364.8500 | Buy Now |
DISTI #
CC1947-ND
|
DigiKey | RELAY SSR CONTACTOR DC 120A 140V Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.2820 | Buy Now |
DISTI #
70238337
|
RS | Relay, Optic Coupling SSR, 48VDC/120A, 90-140VAC, PM | Sensata - Crydom HDC60A120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 5 |
|
$229.2000 | Buy Now |
DISTI #
CRYHDC60A120
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-48 VDC Operating Voltage Range - LED Status Indicator - Panel Mount. RoHS: Compliant |
6 In Stock |
|
$209.7900 / $216.3400 | Buy Now |
DISTI #
HDC60A120
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 120A, 7÷48VDC, -30÷80°C Min Qty: 1 | 0 |
|
$175.3500 / $192.8900 | RFQ |
DISTI #
000000000003778645
|
Sager | Solid State Relays - Industrial Mount PM SSR 48VDC/120A 90-280VAC Min Qty: 5 | 0 |
|
$185.8400 / $196.4600 | Buy Now |
|
Master Electronics | Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-48 VDC Operating Voltage Range - LED Status Indicator - Panel Mount. RoHS: Compliant |
6 In Stock |
|
$209.7900 / $216.3400 | Buy Now |
Part Details for HDC60A120
HDC60A120 CAD Models
HDC60A120 Part Data Attributes:
|
HDC60A120
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HDC60A120
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-09-13 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |