Datasheets
HDC50M2S500S by: Amphenol Positronic

D Subminiature Connector,

Part Details for HDC50M2S500S by Amphenol Positronic

Overview of HDC50M2S500S by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for HDC50M2S500S

Part # Distributor Description Stock Price Buy
DISTI # 276-HDC50M2S500S
Mouser Electronics D-Sub High Density Connectors D-Sub Male Connector 50P Solder Cup Stainless Steel, Passivated Shell 0
  • 25 $87.0100
  • 50 $84.1100
  • 100 $79.4600
$79.4600 / $87.0100 Order Now
DISTI # POSHDC50M2S500S
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSHDC50M2S500S
Interstate Connecting Components   0
Buy Now

Part Details for HDC50M2S500S

HDC50M2S500S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HDC50M2S500S Part Data Attributes

HDC50M2S500S Amphenol Positronic
Buy Now Datasheet
Compare Parts:
HDC50M2S500S Amphenol Positronic D Subminiature Connector,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
Body Breadth 0.605 inch
Body Depth 0.268 inch
Body Length 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 4 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 JACKSCREW
Mounting Type CABLE
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Rated Current (Signal) 18 A
Reference Standard CSA;MIL;UL
Shell Finish TIN
Shell Material STEEL
Shell Size 5/D
Terminal Length 0.125 inch
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDC50M2S500S by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDC50M2S500S by Amphenol Positronic

Select Manufacturer
Which Manufacturer of HDC50M2S500S would you like to use for your alert(s)?
  • Please alert me when HDC50M2S500S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDC50M2S500S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDC50M2S500S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDC50M2S500S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDC50M2S500S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDC50M2S500S by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: