Part Details for HDC50M2000X by Amphenol Positronic
Overview of HDC50M2000X by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC50M2000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9343
|
Newark | Hdc50M2000X |Positronic HDC50M2000X RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.8600 / $174.6400 | Buy Now |
DISTI #
276-HDC50M2000X
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 50P Solder Cup Tin Shell RoHS: Not Compliant | 0 |
|
$98.1500 / $101.6000 | Order Now |
DISTI #
POSHDC50M2000X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC50M2000X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC50M2000X
HDC50M2000X CAD Models
HDC50M2000X Part Data Attributes
|
HDC50M2000X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC50M2000X
Amphenol Positronic
D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for HDC50M2000X
This table gives cross-reference parts and alternative options found for HDC50M2000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC50M2000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC50M200T60 | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M2000X vs HDC50M200T60 |
HDC50M200T6Z | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M2000X vs HDC50M200T6Z |
HDC50M200T2X | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M2000X vs HDC50M200T2X |
HDC50M200E2X | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M2000X vs HDC50M200E2X |
HDC50M200VLS | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M2000X vs HDC50M200VLS |
HDC50M200E6C | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M2000X vs HDC50M200E6C |
HDC50M200VLZ | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M2000X vs HDC50M200VLZ |
HDC50M200VLX | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M2000X vs HDC50M200VLX |
HDC50M200V3Z | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M2000X vs HDC50M200V3Z |
HDC50M200V3C | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M2000X vs HDC50M200V3C |