Part Details for HDC37M5R7000/AA by Amphenol Positronic
Overview of HDC37M5R7000/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC37M5R7000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9217
|
Newark | Hdc37M5R7000/Aa |Positronic HDC37M5R7000/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.3800 / $179.2600 | Buy Now |
DISTI #
276-HDC37M5R7000/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 37P Solder Tail Right Angle Zinc Shell RoHS RoHS: Compliant | 0 |
|
$67.4400 / $73.8500 | Order Now |
DISTI #
POSHDC37M5R7000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC37M5R7000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC37M5R7000/AA
HDC37M5R7000/AA CAD Models
HDC37M5R7000/AA Part Data Attributes
|
HDC37M5R7000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC37M5R7000/AA
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | COPPER ALLOY |