Part Details for HDC37M2000X by Amphenol Positronic
Overview of HDC37M2000X by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC37M2000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9139
|
Newark | Hdc37M2000X |Positronic HDC37M2000X RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.6700 / $136.2700 | Buy Now |
DISTI #
3937-HDC37M2000X-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$277.3300 | Buy Now |
DISTI #
276-HDC37M2000X
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 37P Solder Cup Tin Shell RoHS: Not Compliant | 0 |
|
$67.1400 / $76.4600 | Order Now |
DISTI #
POSHDC37M2000X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC37M2000X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D-Sub Connector Min Qty: 1 | 10 |
|
$152.5300 | Buy Now |
Part Details for HDC37M2000X
HDC37M2000X CAD Models
HDC37M2000X Part Data Attributes
|
HDC37M2000X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC37M2000X
Amphenol Positronic
D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for HDC37M2000X
This table gives cross-reference parts and alternative options found for HDC37M2000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC37M2000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDC37M200E6Z | Amphenol Positronic | Check for Price | D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC37M2000X vs HDC37M200E6Z |
HDC37M200T6Z | Amphenol Positronic | Check for Price | D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC37M2000X vs HDC37M200T6Z |
HDC37M200V3X | Amphenol Positronic | Check for Price | D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC37M2000X vs HDC37M200V3X |
HDC37M200VLS | Amphenol Positronic | Check for Price | D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC37M2000X vs HDC37M200VLS |
HDC37M200E20 | Amphenol Positronic | $60.4519 | D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC37M2000X vs HDC37M200E20 |
HDC37M200VLC | Amphenol Positronic | Check for Price | D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC37M2000X vs HDC37M200VLC |
HDC37M200TC | Amphenol Positronic | $143.7027 | D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC37M2000X vs HDC37M200TC |
HDC37M200E2X | Amphenol Positronic | Check for Price | D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC37M2000X vs HDC37M200E2X |
HDC37M200V3C | Amphenol Positronic | Check for Price | D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC37M2000X vs HDC37M200V3C |
HDC37M200E2Z | Amphenol Positronic | Check for Price | D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC37M2000X vs HDC37M200E2Z |