-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0931
|
Newark | Dust Cap W/ Chain, Size 24, Rcpt Conn, Accessory Type:Protection Dust Cap With Mounting Chain, For Use With:Deutsch Hd30 Series Size 24 Receptacle Circular Connectors, Connector Body Material:Aluminum Body, Product Range:- Rohs Compliant: Yes |Deutsch Te Connectivity HDC36-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8800 / $27.0300 | Buy Now |
DISTI #
1734-1100-ND
|
DigiKey | CONN PROTECTIVE COVER 24 SILVER Min Qty: 1 Lead time: 10 Weeks Container: Box |
568 In Stock |
|
$21.3969 / $28.8900 | Buy Now |
DISTI #
571-HDC36-24
|
Mouser Electronics | Automotive Connectors PL COVER ASM RoHS: Compliant | 921 |
|
$21.3900 / $26.4300 | Buy Now |
DISTI #
70979357
|
RS | Receptacle Dust Cap, Automotive, Size 24, Aluminum, Silver, HD30 Series | TE Connectivity HDC36-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 240 |
|
$20.3500 / $26.4300 | Buy Now |
|
Future Electronics | DUST CAP 24SZ REC AL LANYARD HD30 RoHS: Non Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks Container: Box | 0Box |
|
$20.5000 | Buy Now |
DISTI #
DCNHDC36-24
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories Protective Cap Straight Aluminum Silver Package RoHS: Compliant |
148 On Order |
|
$20.8700 / $36.3000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY | 1 |
|
$21.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDC36-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDC36-24
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |