Part Details for HDC205-221MTR by Halo Electronics Inc
Overview of HDC205-221MTR by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HDC205-221MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDC205-221MTR
|
Avnet Americas | Ind Power Wirewound 220uH 20% 800mA Carrier T/R - Tape and Reel (Alt: HDC205-221MTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Reel | 0 |
|
$0.2721 / $0.3190 | Buy Now |
DISTI #
493-HDC205-221MTR
|
Mouser Electronics | Power Inductors - SMD DrumCore Unshld SMD 220uH 0.61Ohm 20% RoHS: Compliant | 0 |
|
$0.3340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
Part Details for HDC205-221MTR
HDC205-221MTR CAD Models
HDC205-221MTR Part Data Attributes
|
HDC205-221MTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HDC205-221MTR
Halo Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |