Part Details for HDC200D160 by Sensata Technologies
Overview of HDC200D160 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC200D160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-HDC200D160
|
Mouser Electronics | Solid State Relays - Industrial Mount PM SSR 150VDC/160A 4-32VDC RoHS: Compliant | 4 |
|
$293.3100 / $307.9800 | Buy Now |
DISTI #
HDC200D160
|
TTI | Solid State Relays - Industrial Mount PM SSR 150VDC/160A 4-32VDC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$323.3800 | Buy Now |